8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOD217T

DigiKey Part Number
VOD217TTR-ND - Tape & Reel (TR)
VOD217TCT-ND - Cut Tape (CT)
VOD217TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOD217T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VOD217T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1016,65100 Kč166,51 Kč
10012,37110 Kč1 237,11 Kč
50010,46522 Kč5 232,61 Kč
1 0009,84172 Kč9 841,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,31263 Kč18 625,26 Kč
4 0008,86426 Kč35 457,04 Kč
6 0008,63454 Kč51 807,24 Kč
10 0008,37527 Kč83 752,70 Kč
14 0008,22112 Kč115 095,68 Kč
20 0008,07091 Kč161 418,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč