8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOD213T

DigiKey Part Number
VOD213TTR-ND - Tape & Reel (TR)
VOD213TCT-ND - Cut Tape (CT)
VOD213TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOD213T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VOD213T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 4µs
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,54000 Kč23,54 Kč
1016,47700 Kč164,77 Kč
10012,24180 Kč1 224,18 Kč
50010,35584 Kč5 177,92 Kč
1 0009,73886 Kč9 738,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,21530 Kč18 430,60 Kč
4 0008,77162 Kč35 086,48 Kč
6 0008,54429 Kč51 265,74 Kč
10 0008,28774 Kč82 877,40 Kč
14 0008,13520 Kč113 892,80 Kč
20 0007,98656 Kč159 731,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,54000 Kč
Unit Price with VAT:28,48340 Kč