18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ3522-01LTG

DigiKey Part Number
18-AQ3522-01LTGTR-ND - Tape & Reel (TR)
18-AQ3522-01LTGCT-ND - Cut Tape (CT)
18-AQ3522-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ3522-01LTG
Description
TVS DIODE 5VWM 18VC SOD523
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
0.15pF @ 3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-45°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
8.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,23800 Kč82,38 Kč
1005,25980 Kč525,98 Kč
5003,97172 Kč1 985,86 Kč
1 0003,55565 Kč3 555,65 Kč
2 0003,20518 Kč6 410,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,35450 Kč11 772,50 Kč
10 0002,15877 Kč21 587,70 Kč
15 0002,05904 Kč30 885,60 Kč
25 0002,01256 Kč50 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč