
VO3120-X007T | |
|---|---|
DigiKey Part Number | 751-1475-2-ND - Tape & Reel (TR) 751-1475-1-ND - Cut Tape (CT) 751-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3120-X007T |
Description | OPTOISO 5.3KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3120-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 Kč | 37,49 Kč |
| 10 | 26,74600 Kč | 267,46 Kč |
| 100 | 20,29050 Kč | 2 029,05 Kč |
| 500 | 17,44430 Kč | 8 722,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,51507 Kč | 16 515,07 Kč |
| 2 000 | 15,72738 Kč | 31 454,76 Kč |
| 3 000 | 15,32394 Kč | 45 971,82 Kč |
| 5 000 | 14,86862 Kč | 74 343,10 Kč |
| 7 000 | 14,59790 Kč | 102 185,30 Kč |
| 10 000 | 14,33410 Kč | 143 341,00 Kč |
| Unit Price without VAT: | 37,49000 Kč |
|---|---|
| Unit Price with VAT: | 45,36290 Kč |






