
VO3062-X007T | |
|---|---|
DigiKey Part Number | VO3062-X007TTR-ND - Tape & Reel (TR) VO3062-X007TCT-ND - Cut Tape (CT) VO3062-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3062-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3062-X007T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3061SM | onsemi | 3 078 | MOC3061SM-ND | 0,90000 Kč | Similar |
| MOC3062SM | onsemi | 114 | MOC3062SM-ND | 0,50660 Kč | Similar |
| MOC3062SR2M | onsemi | 1 001 | MOC3062SR2MCT-ND | 0,99000 Kč | Similar |
| MOC3063SM | onsemi | 6 526 | MOC3063SM-ND | 0,85000 Kč | Similar |
| MOC3063SR2M | onsemi | 7 603 | MOC3063SR2MCT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 13,34840 Kč | 1 334,84 Kč |
| 500 | 11,30574 Kč | 5 652,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63780 Kč | 10 637,80 Kč |
| 2 000 | 10,07117 Kč | 20 142,34 Kč |
| 3 000 | 9,78059 Kč | 29 341,77 Kč |
| 5 000 | 9,45259 Kč | 47 262,95 Kč |
| 7 000 | 9,25745 Kč | 64 802,15 Kč |
| 10 000 | 9,06721 Kč | 90 672,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

