


MOC3061SM | |
|---|---|
DigiKey Part Number | MOC3061SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3061SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3061SM Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 50 | 12,51480 Kč | 625,74 Kč |
| 100 | 11,50900 Kč | 1 150,90 Kč |
| 500 | 9,71452 Kč | 4 857,26 Kč |
| 1 000 | 9,12720 Kč | 9 127,20 Kč |
| 2 000 | 8,62861 Kč | 17 257,22 Kč |
| 5 000 | 8,08419 Kč | 40 420,95 Kč |
| 10 000 | 7,74503 Kč | 77 450,30 Kč |
| 25 000 | 7,37546 Kč | 184 386,50 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

