
VO3053-X009T | |
|---|---|
DigiKey Part Number | VO3053-X009TTR-ND - Tape & Reel (TR) VO3053-X009TCT-ND - Cut Tape (CT) VO3053-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3053-X009T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3053-X009T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 100 | 11,51740 Kč | 1 151,74 Kč |
| 500 | 9,70990 Kč | 4 854,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,11775 Kč | 9 117,75 Kč |
| 2 000 | 8,61527 Kč | 17 230,54 Kč |
| 3 000 | 8,35755 Kč | 25 072,65 Kč |
| 5 000 | 8,06663 Kč | 40 333,15 Kč |
| 7 000 | 7,89351 Kč | 55 254,57 Kč |
| 10 000 | 7,72472 Kč | 77 247,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








