
VO2601-X017T | |
|---|---|
DigiKey Part Number | VO2601-X017TTR-ND - Tape & Reel (TR) VO2601-X017TCT-ND - Cut Tape (CT) VO2601-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2601-X017T |
Description | OPTOISO 5.3KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO2601-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 100 | 26,39660 Kč | 2 639,66 Kč |
| 500 | 22,84582 Kč | 11 422,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,68799 Kč | 21 687,99 Kč |
| 2 000 | 20,70729 Kč | 41 414,58 Kč |
| 3 000 | 20,20491 Kč | 60 614,73 Kč |
| 5 000 | 19,63809 Kč | 98 190,45 Kč |
| 7 000 | 19,30121 Kč | 135 108,47 Kč |
| 10 000 | 18,97287 Kč | 189 728,70 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |







