
VO0630T | |
|---|---|
DigiKey Part Number | VO0630TTR-ND - Tape & Reel (TR) VO0630TCT-ND - Cut Tape (CT) VO0630TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0630T |
Description | OPTOISO 4KV 2CH OPEN DRAIN 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 1kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0630T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| 10 | 51,80400 Kč | 518,04 Kč |
| 100 | 40,53730 Kč | 4 053,73 Kč |
| 500 | 35,59388 Kč | 17 796,94 Kč |
| 1 000 | 34,16453 Kč | 34 164,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,62249 Kč | 65 244,98 Kč |
| 4 000 | 31,47023 Kč | 125 880,92 Kč |
| 6 000 | 30,88072 Kč | 185 284,32 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |


