Logic Output Optoisolator 10MBd Open Drain 3750Vrms 2 Channel 15kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOIH063AT

DigiKey Part Number
751-VOIH063ATTR-ND - Tape & Reel (TR)
751-VOIH063ATCT-ND - Cut Tape (CT)
751-VOIH063ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOIH063AT
Description
OPTO 3.75KV 2CH OPN DRAIN 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 3750Vrms 2 Channel 15kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VOIH063AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
11ns, 2.3ns
Voltage - Forward (Vf) (Typ)
1.38V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1041,93300 Kč419,33 Kč
10032,41880 Kč3 241,88 Kč
50028,23518 Kč14 117,59 Kč
1 00026,87198 Kč26 871,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,50354 Kč51 007,08 Kč
4 00024,53307 Kč98 132,28 Kč
6 00024,03634 Kč144 218,04 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč