
VLMV3100-GS08 | |
|---|---|
DigiKey Part Number | VLMV3100-GS08TR-ND - Tape & Reel (TR) VLMV3100-GS08CT-ND - Cut Tape (CT) VLMV3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMV3100-GS08 |
Description | LED GREEN/RED CLEAR 3PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMV3100-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 6,79100 Kč | 67,91 Kč |
| 100 | 4,85550 Kč | 485,55 Kč |
| 500 | 3,98728 Kč | 1 993,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,55415 Kč | 5 331,22 Kč |
| 3 000 | 3,33301 Kč | 9 999,03 Kč |
| 4 500 | 3,21953 Kč | 14 487,88 Kč |
| 7 500 | 3,09120 Kč | 23 184,00 Kč |
| 10 500 | 3,01486 Kč | 31 656,03 Kč |
| 15 000 | 2,94035 Kč | 44 105,25 Kč |
| 37 500 | 2,77579 Kč | 104 092,13 Kč |
| 75 000 | 2,67336 Kč | 200 502,00 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


