
VLMS31K1L2-GS08 | |
|---|---|
DigiKey Part Number | VLMS31K1L2-GS08TR-ND - Tape & Reel (TR) VLMS31K1L2-GS08CT-ND - Cut Tape (CT) VLMS31K1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS31K1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 643nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMS30K1L2-GS08 | Vishay Semiconductor Opto Division | 39 751 | VLMS30K1L2-GS08CT-ND | 7,09000 Kč | Parametric Equivalent |
| VLMS30K2L2-GS08 | Vishay Semiconductor Opto Division | 6 613 | 751-VLMS30K2L2-GS08CT-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 100 | 4,52770 Kč | 452,77 Kč |
| 500 | 3,70560 Kč | 1 852,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,29489 Kč | 4 942,34 Kč |
| 3 000 | 3,08515 Kč | 9 255,45 Kč |
| 4 500 | 2,97738 Kč | 13 398,21 Kč |
| 7 500 | 2,85559 Kč | 21 416,92 Kč |
| 10 500 | 2,78310 Kč | 29 222,55 Kč |
| 15 000 | 2,71234 Kč | 40 685,10 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

