
VLMS30K2L2-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMS30K2L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS30K2L2-GS08CT-ND - Cut Tape (CT) 751-VLMS30K2L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30K2L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS30K2L2-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 100 | 3,40150 Kč | 340,15 Kč |
| 500 | 2,75918 Kč | 1 379,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,43745 Kč | 3 656,18 Kč |
| 3 000 | 2,27283 Kč | 6 818,49 Kč |
| 4 500 | 2,18830 Kč | 9 847,35 Kč |
| 7 500 | 2,09264 Kč | 15 694,80 Kč |
| 10 500 | 2,03570 Kč | 21 374,85 Kč |
| 15 000 | 1,98009 Kč | 29 701,35 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

