Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS31J1K2-GS08

DigiKey Part Number
VLMS31J1K2-GS08TR-ND - Tape & Reel (TR)
VLMS31J1K2-GS08CT-ND - Cut Tape (CT)
VLMS31J1K2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS31J1K2-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
1004,55870 Kč455,87 Kč
5003,73092 Kč1 865,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,31741 Kč4 976,12 Kč
3 0003,10623 Kč9 318,69 Kč
4 5002,99772 Kč13 489,74 Kč
7 5002,87510 Kč21 563,25 Kč
10 5002,80211 Kč29 422,15 Kč
15 0002,73087 Kč40 963,05 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč