
EAHC2835WD6 | |
|---|---|
DigiKey Part Number | 1080-1461-2-ND - Tape & Reel (TR) 1080-1461-1-ND - Cut Tape (CT) 1080-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAHC2835WD6 |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAHC2835WD6 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 66lm (55lm ~ 76lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 21°C/W |
Lumens/Watt @ Current - Test 142 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 500 | 2,38034 Kč | 1 190,17 Kč |
| 1 000 | 2,19366 Kč | 2 193,66 Kč |
| 2 000 | 2,03460 Kč | 4 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89922 Kč | 7 596,88 Kč |
| 8 000 | 1,78423 Kč | 14 273,84 Kč |
| 12 000 | 1,72520 Kč | 20 702,40 Kč |
| 20 000 | 1,65850 Kč | 33 170,00 Kč |
| 28 000 | 1,61880 Kč | 45 326,40 Kč |
| 40 000 | 1,58006 Kč | 63 202,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






