
VLMP3102-GS08 | |
|---|---|
DigiKey Part Number | 751-1470-2-ND - Tape & Reel (TR) 751-1470-1-ND - Cut Tape (CT) 751-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP3102-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 100 | 4,84990 Kč | 484,99 Kč |
| 500 | 3,98268 Kč | 1 991,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,55006 Kč | 5 325,09 Kč |
| 3 000 | 3,32917 Kč | 9 987,51 Kč |
| 4 500 | 3,21582 Kč | 14 471,19 Kč |
| 7 500 | 3,08764 Kč | 23 157,30 Kč |
| 10 500 | 3,01138 Kč | 31 619,49 Kč |
| 15 000 | 2,93696 Kč | 44 054,40 Kč |
| 37 500 | 2,77260 Kč | 103 972,50 Kč |
| 75 000 | 2,67028 Kč | 200 271,00 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |





