
VLMO20J2M1-GS08 | |
|---|---|
DigiKey Part Number | VLMO20J2M1-GS08TR-ND - Tape & Reel (TR) VLMO20J2M1-GS08CT-ND - Cut Tape (CT) VLMO20J2M1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO20J2M1-GS08 |
Description | LED ORANGE CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 3,10350 Kč | 310,35 Kč |
| 500 | 2,50968 Kč | 1 254,84 Kč |
| 1 000 | 2,31356 Kč | 2 313,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06004 Kč | 6 180,12 Kč |
| 6 000 | 1,93059 Kč | 11 583,54 Kč |
| 9 000 | 1,86411 Kč | 16 776,99 Kč |
| 15 000 | 1,78899 Kč | 26 834,85 Kč |
| 21 000 | 1,74425 Kč | 36 629,25 Kč |
| 30 000 | 1,70061 Kč | 51 018,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



