Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMK31R2S2-GS08

DigiKey Part Number
VLMK31R2S2-GS08TR-ND - Tape & Reel (TR)
VLMK31R2S2-GS08CT-ND - Cut Tape (CT)
VLMK31R2S2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMK31R2S2-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,82000 Kč48,20 Kč
1003,41220 Kč341,22 Kč
5002,77102 Kč1 385,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,44980 Kč3 674,70 Kč
3 0002,28554 Kč6 856,62 Kč
4 5002,20113 Kč9 905,09 Kč
7 5002,10565 Kč15 792,37 Kč
10 5002,04879 Kč21 512,29 Kč
15 0001,99328 Kč29 899,20 Kč
37 5001,87063 Kč70 148,62 Kč
75 0001,79422 Kč134 566,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč