


PMEG4030EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030EXEXTR-ND - Tape & Reel (TR) 1727-PMEG4030EXEXCT-ND - Cut Tape (CT) 1727-PMEG4030EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030EXEX |
Description | DIODE SCHOTTKY 40V 3A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54104 Kč | 4 623,12 Kč |
| 6 000 | 1,38849 Kč | 8 330,94 Kč |
| 9 000 | 1,31067 Kč | 11 796,03 Kč |
| 15 000 | 1,22319 Kč | 18 347,85 Kč |
| 21 000 | 1,17136 Kč | 24 598,56 Kč |
| 30 000 | 1,12096 Kč | 33 628,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

