Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Welcome Home Series, Episode 1 - The Front Door

VLMG1300-GS08

DigiKey Part Number
VLMG1300-GS08TR-ND - Tape & Reel (TR)
VLMG1300-GS08CT-ND - Cut Tape (CT)
VLMG1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG1300-GS08
Description
LED GREEN 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMG1300-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,40200 Kč34,02 Kč
1002,38120 Kč238,12 Kč
5001,91040 Kč955,20 Kč
1 0001,75417 Kč1 754,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,55259 Kč4 657,77 Kč
6 0001,44942 Kč8 696,52 Kč
9 0001,39641 Kč12 567,69 Kč
15 0001,33649 Kč20 047,35 Kč
21 0001,30080 Kč27 316,80 Kč
30 0001,26597 Kč37 979,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč