Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Welcome Home Series, Episode 1 - The Front Door

VLMB1300-GS08

DigiKey Part Number
VLMB1300-GS08TR-ND - Tape & Reel (TR)
VLMB1300-GS08CT-ND - Cut Tape (CT)
VLMB1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB1300-GS08
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMB1300-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
468nm
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.00mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,23400 Kč42,34 Kč
1002,97610 Kč297,61 Kč
5002,40298 Kč1 201,49 Kč
1 0002,21402 Kč2 214,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96987 Kč5 909,61 Kč
6 0001,84512 Kč11 070,72 Kč
9 0001,78106 Kč16 029,54 Kč
15 0001,70865 Kč25 629,75 Kč
21 0001,66556 Kč34 976,76 Kč
30 0001,62350 Kč48 705,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč