
VIA0250DD | |
|---|---|
DigiKey Part Number | 751-VIA0250DDTR-ND - Tape & Reel (TR) 751-VIA0250DDCT-ND - Cut Tape (CT) 751-VIA0250DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIA0250DD |
Description | HIGH THERMAL STABILITY ISOLATION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,20302 Kč | 45 203,02 Kč |
| 2 000 | 44,13696 Kč | 88 273,92 Kč |
| 3 000 | 43,60305 Kč | 130 809,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 61,14600 Kč | 611,46 Kč |
| 25 | 56,15720 Kč | 1 403,93 Kč |
| 100 | 50,68290 Kč | 5 068,29 Kč |
| 250 | 48,07200 Kč | 12 018,00 Kč |
| 500 | 47,70830 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| 25 | 54,52760 Kč | 1 363,19 Kč |
| 100 | 49,20670 Kč | 4 920,67 Kč |
| 250 | 46,67184 Kč | 11 667,96 Kč |
| 500 | 45,14402 Kč | 22 572,01 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



