
VIA0050DD | |
|---|---|
DigiKey Part Number | 751-VIA0050DDTR-ND - Tape & Reel (TR) 751-VIA0050DDCT-ND - Cut Tape (CT) 751-VIA0050DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIA0050DD |
Description | HIGH THERMAL STABILITY ISOLATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 58,88600 Kč | 588,86 Kč |
| 25 | 54,09120 Kč | 1 352,28 Kč |
| 100 | 48,81300 Kč | 4 881,30 Kč |
| 250 | 46,29844 Kč | 11 574,61 Kč |
| 500 | 44,78284 Kč | 22 391,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,53532 Kč | 43 535,32 Kč |
| 2 000 | 42,50872 Kč | 85 017,44 Kč |
| 3 000 | 41,99432 Kč | 125 982,96 Kč |
| 5 000 | 41,42487 Kč | 207 124,35 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |




