
VEMT2523X01 | |
|---|---|
DigiKey Part Number | VEMT2523X01TR-ND - Tape & Reel (TR) VEMT2523X01CT-ND - Cut Tape (CT) VEMT2523X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2523X01 |
Description | PHOTOTRANSISTOR 470 TO 1090 NM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2523X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 850nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 9,60660 Kč | 960,66 Kč |
| 500 | 8,05106 Kč | 4 025,53 Kč |
| 1 000 | 7,54101 Kč | 7 541,01 Kč |
| 2 000 | 7,10814 Kč | 14 216,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,55288 Kč | 39 317,28 Kč |
| 12 000 | 6,27070 Kč | 75 248,40 Kč |
| 18 000 | 6,12624 Kč | 110 272,32 Kč |
| 30 000 | 5,96324 Kč | 178 897,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


