
VEML7700-TR | |
|---|---|
DigiKey Part Number | VEML7700TR-ND - Tape & Reel (TR) VEML7700CT-ND - Cut Tape (CT) VEML7700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML7700-TR |
Description | SENSOR OPT 545NMAMB 4 SMD J LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 545nm I2C 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML7700-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 545nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 23,81200 Kč | 119,06 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,27140 Kč | 1 013,57 Kč |
| 100 | 19,39590 Kč | 1 939,59 Kč |
| 500 | 17,63832 Kč | 8 819,16 Kč |
| 1 000 | 16,98465 Kč | 16 984,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 16,27126 Kč | 37 423,90 Kč |
| 4 600 | 15,73166 Kč | 72 365,64 Kč |
| 6 900 | 15,43694 Kč | 106 514,89 Kč |
| 11 500 | 15,08633 Kč | 173 492,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |












