
VEMD5525FX02 | |
|---|---|
DigiKey Part Number | 751-VEMD5525FX02TR-ND - Tape & Reel (TR) 751-VEMD5525FX02CT-ND - Cut Tape (CT) 751-VEMD5525FX02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5525FX02 |
Description | PIN PHOTODIODE AMBIENT LIGHT SEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 530nm 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 530nm | |
Proximity Detection | No | |
Output Type | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 100 | 22,74500 Kč | 2 274,50 Kč |
| 500 | 19,59534 Kč | 9 797,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,56727 Kč | 18 567,27 Kč |
| 2 000 | 17,69617 Kč | 35 392,34 Kč |
| 3 000 | 17,24993 Kč | 51 749,79 Kč |
| 5 000 | 16,74637 Kč | 83 731,85 Kč |
| 7 000 | 16,44707 Kč | 115 129,49 Kč |
| 10 000 | 16,15538 Kč | 161 553,80 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


