VEMD2503X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD2503X01

DigiKey Part Number
751-VEMD2503X01TR-ND - Tape & Reel (TR)
751-VEMD2503X01CT-ND - Cut Tape (CT)
751-VEMD2503X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD2503X01
Description
SENSOR PHOTODIODE 900NM 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 100ns 70° 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
VEMD2503X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
350nm ~ 1120nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
70°
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1013,06000 Kč130,60 Kč
1009,60470 Kč960,47 Kč
5008,06246 Kč4 031,23 Kč
1 0007,55692 Kč7 556,92 Kč
2 0007,12761 Kč14 255,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,59050 Kč33 543,00 Kč
12 0005,35272 Kč64 232,64 Kč
18 0005,28561 Kč95 140,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč