
VEMD2523X01 | |
|---|---|
DigiKey Part Number | VEMD2523X01TR-ND - Tape & Reel (TR) VEMD2523X01CT-ND - Cut Tape (CT) VEMD2523X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2523X01 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2523X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 8,45254 Kč | 4 226,27 Kč |
| 1 000 | 7,92255 Kč | 7 922,55 Kč |
| 2 000 | 7,47246 Kč | 14 944,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,89529 Kč | 41 371,74 Kč |
| 12 000 | 6,60203 Kč | 79 224,36 Kč |
| 18 000 | 6,45190 Kč | 116 134,20 Kč |
| 30 000 | 6,28251 Kč | 188 475,30 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


