


VCNL4040M3OE-H3 | |
|---|---|
DigiKey Part Number | 751-VCNL4040M3OE-H3TR-ND - Tape & Reel (TR) 751-VCNL4040M3OE-H3CT-ND - Cut Tape (CT) 751-VCNL4040M3OE-H3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4040M3OE-H3 |
Description | SENSOR OPT 550NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4040M3OE-H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | IR, Ambient Light | |
Sensing Distance | 0" ~ 7.874" (0mm ~ 200mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 35,94800 Kč | 179,74 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 25 | 32,23600 Kč | 805,90 Kč |
| 50 | 30,85440 Kč | 1 542,72 Kč |
| 100 | 29,59460 Kč | 2 959,46 Kč |
| 500 | 27,05676 Kč | 13 528,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,59726 Kč | 38 395,89 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



