


VCNL36687S-SB | |
|---|---|
DigiKey Part Number | VCNL36687S-SB-ND |
Manufacturer | |
Manufacturer Product Number | VCNL36687S-SB |
Description | EVAL BOARD FOR VCNL36687S |
Customer Reference | |
Detailed Description | VCNL36687S - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VCNL36687S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |



