
VBPW34SR | |
|---|---|
DigiKey Part Number | 751-1501-2-ND - Tape & Reel (TR) 751-1501-1-ND - Cut Tape (CT) 751-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBPW34SR |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VBPW34SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,15600 Kč | 191,56 Kč |
| 100 | 14,30560 Kč | 1 430,56 Kč |
| 500 | 12,15848 Kč | 6 079,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,45646 Kč | 11 456,46 Kč |
| 2 000 | 10,86107 Kč | 21 722,14 Kč |
| 3 000 | 10,55587 Kč | 31 667,61 Kč |
| 5 000 | 10,21131 Kč | 51 056,55 Kč |
| 7 000 | 10,00639 Kč | 70 044,73 Kč |
| 10 000 | 9,80661 Kč | 98 066,10 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

