
VBP104SR | |
|---|---|
DigiKey Part Number | 751-VBP104SRTR-ND - Tape & Reel (TR) 751-VBP104SRCT-ND - Cut Tape (CT) 751-VBP104SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBP104SR |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 130° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VBP104SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 100 | 12,63030 Kč | 1 263,03 Kč |
| 500 | 10,68000 Kč | 5 340,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,04124 Kč | 10 041,24 Kč |
| 2 000 | 9,49939 Kč | 18 998,78 Kč |
| 3 000 | 9,22169 Kč | 27 665,07 Kč |
| 5 000 | 8,90798 Kč | 44 539,90 Kč |
| 7 000 | 8,72143 Kč | 61 050,01 Kč |
| 10 000 | 8,53951 Kč | 85 395,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




