Photodiode 940nm 100ns 130° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBPW34S

DigiKey Part Number
751-1500-2-ND - Tape & Reel (TR)
751-1500-1-ND - Cut Tape (CT)
751-1500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBPW34S
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 130° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VBPW34S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
430nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1019,15600 Kč191,56 Kč
10014,30560 Kč1 430,56 Kč
50012,15848 Kč6 079,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,45646 Kč11 456,46 Kč
2 00010,86107 Kč21 722,14 Kč
3 00010,55587 Kč31 667,61 Kč
5 00010,21131 Kč51 056,55 Kč
7 00010,00639 Kč70 044,73 Kč
10 0009,80661 Kč98 066,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč