
TSOP75238WTT | |
|---|---|
DigiKey Part Number | TSOP75238WTTTR-ND - Tape & Reel (TR) TSOP75238WTTCT-ND - Cut Tape (CT) TSOP75238WTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75238WTT |
Description | SENSOR REMOTE REC 38.0KHZ 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 30m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 Kč | 47,28 Kč |
| 10 | 34,03600 Kč | 340,36 Kč |
| 100 | 26,12710 Kč | 2 612,71 Kč |
| 500 | 22,63846 Kč | 11 319,23 Kč |
| 1 000 | 21,50114 Kč | 21 501,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 17,35480 Kč | 38 180,56 Kč |
| 4 400 | 16,92438 Kč | 74 467,27 Kč |
| Unit Price without VAT: | 47,28000 Kč |
|---|---|
| Unit Price with VAT: | 57,20880 Kč |



