
TLVY4200 | |
|---|---|
DigiKey Part Number | TLVY4200-ND |
Manufacturer | |
Manufacturer Product Number | TLVY4200 |
Description | LED YELLOW CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 15mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 100 | 10,39240 Kč | 1 039,24 Kč |
| 500 | 8,74206 Kč | 4 371,03 Kč |
| 1 000 | 8,20150 Kč | 8 201,50 Kč |
| 2 000 | 7,74261 Kč | 15 485,22 Kč |
| 5 000 | 7,24158 Kč | 36 207,90 Kč |
| 10 000 | 6,92937 Kč | 69 293,70 Kč |
| 25 000 | 6,58908 Kč | 164 727,00 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |


