Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMS1101-GS15

DigiKey Part Number
751-TLMS1101-GS15TR-ND - Tape & Reel (TR)
751-TLMS1101-GS15CT-ND - Cut Tape (CT)
751-TLMS1101-GS15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMS1101-GS15
Description
LED RED 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMS1101-GS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,19400 Kč61,94 Kč
1004,40540 Kč440,54 Kč
5003,60116 Kč1 800,58 Kč
1 0003,33595 Kč3 335,95 Kč
2 0003,11044 Kč6 220,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,86325 Kč14 316,25 Kč
10 0002,70891 Kč27 089,10 Kč
15 0002,62976 Kč39 446,40 Kč
25 0002,54040 Kč63 510,00 Kč
35 0002,48725 Kč87 053,75 Kč
50 0002,43542 Kč121 771,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč