Yellow 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCY6800

DigiKey Part Number
TLCY6800-ND
Manufacturer
Manufacturer Product Number
TLCY6800
Description
LED YELLOW CLEAR 5MM T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLCY6800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.50mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 909
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,79900 Kč67,99 Kč
1004,86040 Kč486,04 Kč
5003,99066 Kč1 995,33 Kč
1 0003,70417 Kč3 704,17 Kč
4 0003,25312 Kč13 012,48 Kč
8 0003,07738 Kč24 619,04 Kč
12 0002,98724 Kč35 846,88 Kč
28 0002,82496 Kč79 098,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč