


TLCPG5100 | |
|---|---|
DigiKey Part Number | TLCPG5100-ND |
Manufacturer | |
Manufacturer Product Number | TLCPG5100 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLCPG5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 50mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,67940 Kč | 467,94 Kč |
| 500 | 3,83658 Kč | 1 918,29 Kč |
| 1 000 | 3,55913 Kč | 3 559,13 Kč |
| 2 000 | 3,32306 Kč | 6 646,12 Kč |
| 5 000 | 3,06459 Kč | 15 322,95 Kč |
| 10 000 | 2,90317 Kč | 29 031,70 Kč |
| 25 000 | 2,72698 Kč | 68 174,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



