Photodiode 950nm 100ns 120° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD7100ITX01

DigiKey Part Number
751-TEMD7100ITX01TR-ND - Tape & Reel (TR)
751-TEMD7100ITX01CT-ND - Cut Tape (CT)
751-TEMD7100ITX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD7100ITX01
Description
SENSOR PHOTODIODE 950NM 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 100ns 120° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
750nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
0.23mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1014,88800 Kč148,88 Kč
10010,98830 Kč1 098,83 Kč
5009,24962 Kč4 624,81 Kč
1 0008,67994 Kč8 679,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,94858 Kč23 845,74 Kč
6 0007,57660 Kč45 459,60 Kč
9 0007,38607 Kč66 474,63 Kč
15 0007,17107 Kč107 566,05 Kč
21 0007,04327 Kč147 908,67 Kč
30 0006,91868 Kč207 560,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč