
TEMD7100X01 | |
|---|---|
DigiKey Part Number | TEMD7100X01TR-ND - Tape & Reel (TR) TEMD7100X01CT-ND - Cut Tape (CT) TEMD7100X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD7100X01 |
Description | SENSOR PHOTODIODE 950NM 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMD7100X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 500 | 9,06904 Kč | 4 534,52 Kč |
| 1 000 | 8,50839 Kč | 8 508,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,78837 Kč | 23 365,11 Kč |
| 6 000 | 7,42216 Kč | 44 532,96 Kč |
| 9 000 | 7,23456 Kč | 65 111,04 Kč |
| 15 000 | 7,02284 Kč | 105 342,60 Kč |
| 21 000 | 6,89700 Kč | 144 837,00 Kč |
| 30 000 | 6,77435 Kč | 203 230,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










