Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMD1000

DigiKey Part Number
TCMD1000TR-ND - Tape & Reel (TR)
TCMD1000CT-ND - Cut Tape (CT)
TCMD1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMD1000
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCMD1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
600% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-, 250µs
Rise / Fall Time (Typ)
300µs, -
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,63300 Kč116,33 Kč
1008,49580 Kč849,58 Kč
5007,09186 Kč3 545,93 Kč
1 0006,63117 Kč6 631,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,03937 Kč18 118,11 Kč
6 0005,73823 Kč34 429,38 Kč
9 0005,58383 Kč50 254,47 Kč
15 0005,40962 Kč81 144,30 Kč
21 0005,30602 Kč111 426,42 Kč
30 0005,20504 Kč156 151,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč