
TCLT1008 | |
|---|---|
DigiKey Part Number | TCLT1008TR-ND - Tape & Reel (TR) TCLT1008CT-ND - Cut Tape (CT) TCLT1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1008 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 100 | 7,81380 Kč | 781,38 Kč |
| 500 | 6,51244 Kč | 3 256,22 Kč |
| 1 000 | 6,08556 Kč | 6 085,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53678 Kč | 16 610,34 Kč |
| 6 000 | 5,25745 Kč | 31 544,70 Kč |
| 9 000 | 5,11433 Kč | 46 028,97 Kč |
| 15 000 | 4,95274 Kč | 74 291,10 Kč |
| 21 000 | 4,85668 Kč | 101 990,28 Kč |
| 30 000 | 4,76298 Kč | 142 889,40 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |


