
SFH619A-X007 | |
|---|---|
DigiKey Part Number | SFH619A-X007-ND |
Manufacturer | |
Manufacturer Product Number | SFH619A-X007 |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH619A-X007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4.5µs, 29µs | |
Rise / Fall Time (Typ) | 3.5µs, 14.5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 125mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 19,49200 Kč | 194,92 Kč |
| 100 | 14,57290 Kč | 1 457,29 Kč |
| 500 | 12,39340 Kč | 6 196,70 Kč |
| 1 000 | 11,68086 Kč | 11 680,86 Kč |
| 2 000 | 11,07641 Kč | 22 152,82 Kč |
| 5 000 | 10,41676 Kč | 52 083,80 Kč |
| 10 000 | 10,00599 Kč | 100 059,90 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


