
SFH617A-1X007T | |
|---|---|
DigiKey Part Number | 751-SFH617A-1X007TTR-ND - Tape & Reel (TR) 751-SFH617A-1X007TCT-ND - Cut Tape (CT) 751-SFH617A-1X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-1X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-1X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 500 | 9,96734 Kč | 4 983,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,36301 Kč | 9 363,01 Kč |
| 2 000 | 8,85003 Kč | 17 700,06 Kč |
| 3 000 | 8,58699 Kč | 25 760,97 Kč |
| 5 000 | 8,28984 Kč | 41 449,20 Kč |
| 7 000 | 8,11321 Kč | 56 792,47 Kč |
| 10 000 | 7,94086 Kč | 79 408,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







