
5.0SMDJ15A | |
---|---|
DigiKey Part Number | 5.0SMDJ15ATR-ND - Tape & Reel (TR) 5.0SMDJ15ACT-ND - Cut Tape (CT) 5.0SMDJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15A |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,41000 Kč | 35,41 Kč |
10 | 26,03800 Kč | 260,38 Kč |
100 | 20,47590 Kč | 2 047,59 Kč |
500 | 17,76800 Kč | 8 884,00 Kč |
1 000 | 17,46783 Kč | 17 467,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,98369 Kč | 47 951,07 Kč |
Unit Price without VAT: | 35,41000 Kč |
---|---|
Unit Price with VAT: | 42,84610 Kč |