
SFH1690AT | |
|---|---|
DigiKey Part Number | SFH1690ATTR-ND - Tape & Reel (TR) SFH1690ATCT-ND - Cut Tape (CT) SFH1690ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH1690AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 100 | 9,34200 Kč | 934,20 Kč |
| 500 | 7,83102 Kč | 3 915,51 Kč |
| 1 000 | 7,33593 Kč | 7 335,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,91566 Kč | 13 831,32 Kč |
| 4 000 | 6,55923 Kč | 26 236,92 Kč |
| 6 000 | 6,37654 Kč | 38 259,24 Kč |
| 10 000 | 6,17030 Kč | 61 703,00 Kč |
| 14 000 | 6,04768 Kč | 84 667,52 Kč |
| 20 000 | 5,92806 Kč | 118 561,20 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |










