
LM2904AVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18445-2-ND - Tape & Reel (TR) 296-18445-1-ND - Cut Tape (CT) 296-18445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,91500 Kč | 99,15 Kč |
| 25 | 8,90000 Kč | 222,50 Kč |
| 100 | 7,77590 Kč | 777,59 Kč |
| 250 | 7,24120 Kč | 1 810,30 Kč |
| 500 | 6,91872 Kč | 3 459,36 Kč |
| 1 000 | 6,65306 Kč | 6 653,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,37276 Kč | 15 931,90 Kč |
| 5 000 | 6,20381 Kč | 31 019,05 Kč |
| 7 500 | 6,11921 Kč | 45 894,07 Kč |
| 12 500 | 6,02545 Kč | 75 318,12 Kč |
| 17 500 | 5,97068 Kč | 104 486,90 Kč |
| 25 000 | 5,91796 Kč | 147 949,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |







