



LH1512BACTR | |
|---|---|
DigiKey Part Number | LH1512BACTRTR-ND - Tape & Reel (TR) LH1512BACTRCT-ND - Cut Tape (CT) LH1512BACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1512BACTR |
Description | RELAY SPST-NO/NC 200MA 0-200V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1512BACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 100,66400 Kč | 1 006,64 Kč |
| 25 | 96,12880 Kč | 2 403,22 Kč |
| 50 | 92,83220 Kč | 4 641,61 Kč |
| 100 | 89,64890 Kč | 8 964,89 Kč |
| 250 | 85,60380 Kč | 21 400,95 Kč |
| 500 | 82,66324 Kč | 41 331,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,82180 Kč | 79 821,80 Kč |
| 2 000 | 77,07652 Kč | 154 153,04 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |




