



LH1511BAB | |
|---|---|
DigiKey Part Number | LH1511BAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1511BAB |
Description | SSR RELAY SPST-NC 200MA 0-200V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1511BAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 81,07300 Kč | 810,73 Kč |
| 25 | 77,42400 Kč | 1 935,60 Kč |
| 50 | 74,76960 Kč | 3 738,48 Kč |
| 100 | 72,20580 Kč | 7 220,58 Kč |
| 250 | 68,94988 Kč | 17 237,47 Kč |
| 500 | 66,58214 Kč | 33 291,07 Kč |
| 1 000 | 64,29420 Kč | 64 294,20 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |










