
IL223AT | |
|---|---|
DigiKey Part Number | 751-1289-2-ND - Tape & Reel (TR) 751-1289-1-ND - Cut Tape (CT) 751-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL223AT |
Description | OPTOISO 4KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL223AT Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
Output Type Darlington with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 13,07760 Kč | 1 307,76 Kč |
| 500 | 11,06930 Kč | 5 534,65 Kč |
| 1 000 | 10,41249 Kč | 10 412,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,85510 Kč | 19 710,20 Kč |
| 4 000 | 9,38275 Kč | 37 531,00 Kč |
| 6 000 | 9,14075 Kč | 54 844,50 Kč |
| 10 000 | 8,86767 Kč | 88 676,70 Kč |
| 14 000 | 8,70534 Kč | 121 874,76 Kč |
| 20 000 | 8,54707 Kč | 170 941,40 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




